771-6993/017-501 | WAGO

Connecting line, 5 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-6993/017-501

Order No.: 45P5741
EAN: 4055143491341
MPN:
771-6993/017-501
Series: 771
WAGO
771-6993/017-501 WAGO Pre-assembled Connector Systems Image 1
771-6993/017-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
25.2875 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
25.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.2875 €

Connecting line, 771-6993/017-501, WAGO

The WINSTA MIDI Connecting line is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads. Through its Push-in Cage Clamp spring pressure connection technology, it achieves error-free, time-saving installation and offers flexibility for meeting an enormous variety of installation requirements.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site. Now you can also cut installation costs without compromising quality and safety: with marking eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • With A coding for a great number of uses
  • Flexible installation to save space
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 5 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No