771-6993/017-502 | WAGO
Connecting line, 5 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-6993/017-502
Connecting line, 771-6993/017-502, WAGO
WINSTA MIDI Connecting line for signal and power transmission. It allows resource-efficient, error-free installation in a large number of possible uses. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. This pluggable installation connector can be employed for a voltage load of up to 20 A. Thus, it can also be used for high power loads. With its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers flexibility for meeting various installation requirements.
WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably. Now you can also reduce installation costs without compromising safety and quality: with fire class E reduces the need for servicing and prevents unnecessary downtime.
Features
- Effective protection against mismating
- With A coding for use in many general mains applications
- Flexible installation to save space
- Quick replacement of defective units during ongoing operation
Connection (1) | socket, 3 pole | |
Connection (2) | plug, 3 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 5 m | |
Coding | A | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |