771-6993/017-601 | WAGO
Connecting line, 6 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-6993/017-601
Connecting line, 771-6993/017-601, WAGO
WINSTA MIDI Connecting line for power and signal transmission. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. This pluggable installation connector can be employed for a load of up to 20 A. Therefore, it can also be used for high power loads. This product meets all the mandatory safety requirements of fire class E; thus it can be used in areas where fire safety is relevant.
The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Using this pre-assembled system decreases assembly times and errors during installation at the construction site. Now you can also reduce installation expenses without compromising safety and quality: with protection type IP2XD reduces the need for servicing and prevents unnecessary downtime.
Features
- Effective protection against mismating
- With A coding for a great number of applications
- Quick replacement of defective units during ongoing operation
Connection (1) | socket, 3 pole | |
Connection (2) | plug, 3 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 6 m | |
Coding | A | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |