771-6993/017-701 | WAGO

Connecting line, 7 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-6993/017-701

Order No.: 45P5749
EAN: 4055143491365
MPN:
771-6993/017-701
Series: 771
WAGO
771-6993/017-701 WAGO Pre-assembled Connector Systems Image 1
771-6993/017-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
30.9995 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
31.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.9995 €

Connecting line, 771-6993/017-701, WAGO

The WINSTA MIDI Connecting line A coding is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. This pluggable installation connector can be employed for a voltage load of up to 20 A. Therefore, it can also be used for high power loads. Through its Push-in Cage Clamp spring pressure connection technology, it achieves error-free, time-saving installation and offers customization and flexibility for meeting various installation requirements.

WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Now you can also reduce installation costs without compromising quality and safety: with protection against mismating reduces the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With A coding for use in many general mains applications
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 7 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No