771-6993/017-702 | WAGO

Connecting line, 7 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-6993/017-702

Order No.: 45P5751
EAN: 4055143491969
MPN:
771-6993/017-702
Series: 771
WAGO
771-6993/017-702 WAGO Pre-assembled Connector Systems Image 1
771-6993/017-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
30.9995 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
31.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.9995 €

Connecting line, 771-6993/017-702, WAGO

The WINSTA MIDI Connecting line supports rapid, correct installation. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. This product has a current rating of 20 A - so it is also suitable for powerful loads. Through its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers customization and flexibility for meeting an enormous variety of installation requirements.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Pluggable installation connector with protection against mismating
  • Suitable for any application
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 7 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No