771-6993/017-801 | WAGO
Connecting line, 8 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-6993/017-801
Connecting line, 771-6993/017-801, WAGO
WINSTA MIDI Connecting line 3-pole allows you to establish connections according to many different requirements in next to no time. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. This product has a current rating of 20 A - so it is also suitable for powerful loads. Thanks to the integrated test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money.
The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and installation errors at the construction site.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- With A coding for use in many general mains applications
- Ready for immediate use
- Convenient installation and commissioning
Connection (1) | socket, 3 pole | |
Connection (2) | plug, 3 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 8 m | |
Coding | A | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |