771-6993/106-101 | WAGO

Connection line, 1 m, socket, 3 pole straight to open end, 1.5 mm², 771-6993/106-101

Order No.: 45P0693
EAN: 4050821522317
MPN:
771-6993/106-101
Series: 771
WAGO
771-6993/106-101 WAGO Pre-assembled Connector Systems Image 1
771-6993/106-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.9258 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9258 €

Connecting line, 771-6993/106-101, WAGO

The WINSTA MIDI Connecting line with protection type IP2XD is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. This pluggable installation connector with spring pressure connection technology function completely without screw connections. It allows fast, efficient, error-free installation in numerous applications. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating.

The This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Effective protection against mismating
  • With A coding for a large number of uses
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No