771-6993/106-102 | WAGO

Connection line, 1 m, socket, 3 pole straight to open end, 1.5 mm², 771-6993/106-102

Order No.: 45P0697
EAN: 4050821522393
MPN:
771-6993/106-102
Series: 771
WAGO
771-6993/106-102 WAGO Pre-assembled Connector Systems Image 1
771-6993/106-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.9258 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9258 €

Connecting line, 771-6993/106-102, WAGO

The WINSTA MIDI Connecting line 3-pole. This pluggable installation connector with spring pressure connection technology function entirely without screw connections. It allows fast, efficient, error-free installation in a large number of applications. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, even more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • With A coding for use in a large number of general mains applications
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No