771-6993/106-201 | WAGO

Connection line, 2 m, socket, 3 pole straight to open end, 1.5 mm², 771-6993/106-201

Order No.: 45P0700
EAN: 4050821522324
MPN:
771-6993/106-201
Series: 771
WAGO
771-6993/106-201 WAGO Pre-assembled Connector Systems Image 1
771-6993/106-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.9849 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9849 €

Connecting line, 771-6993/106-201, WAGO

The WINSTA MIDI Connecting line with protection type IP2XD. This pluggable installation connector is useful when criteria repeat or is planned on a defined pattern, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Thanks to the color coding and mechanical A coding of WINSTA MIDI pluggable installation connector, you can clearly distinguish different circuits.

The cable is pre-assembled with a socket and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • Suitable for any application
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No