771-6993/106-402 | WAGO

Connection line, 4 m, socket, 3 pole straight to open end, 1.5 mm², 771-6993/106-402

Order No.: 45P0740
EAN: 4050821522423
MPN:
771-6993/106-402
Series: 771
WAGO
771-6993/106-402 WAGO Pre-assembled Connector Systems Image 1
771-6993/106-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.0912 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.0912 €

Connecting line, 771-6993/106-402, WAGO

The WINSTA MIDI Connecting line 3-pole is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. This pluggable installation connector is useful when criteria repeat or is planned on a specific grid, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. Standard mains applications for almost any domain of use can be realised with WINSTA MIDI pluggable installation connector with A coding.

The Connecting line is provided with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • Suitable for any application
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No