771-6993/106-702 | WAGO

Connection line, 7 m, socket, 3 pole straight to open end, 1.5 mm², 771-6993/106-702

Order No.: 45P0756
EAN: 4050821522454
MPN:
771-6993/106-702
Series: 771
WAGO
771-6993/106-702 WAGO Pre-assembled Connector Systems Image 1
771-6993/106-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.2447 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
13.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.2447 €

Connecting line, 771-6993/106-702, WAGO

The WINSTA MIDI Connecting line with protection against mismating provides the foundation for assembly of fine-stranded and solid conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to an enormous variety of requirements in next to no time. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The WINSTA MIDI pluggable installation connector with A coding in white or black is usually used for general mains applications in power distribution.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • With A coding for a large number of applications
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No