771-6993/106-801 | WAGO

Connection line, 8 m, socket, 3 pole straight to open end, 1.5 mm², 771-6993/106-801

Order No.: 45P0760
EAN: 4050821522386
MPN:
771-6993/106-801
Series: 771
WAGO
771-6993/106-801 WAGO Pre-assembled Connector Systems Image 1
771-6993/106-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.3038 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
14.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.3038 €

Connecting line, 771-6993/106-801, WAGO

The WINSTA MIDI Connecting line A coding. This pluggable installation connector can be used when specifications repeat or is distributed on a specific pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. Thanks to the color coding and mechanical A coding of WINSTA MIDI pluggable installation connector, you can clearly distinguish different circuits.

The This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • Simple circuits
  • With A coding for use in a large number of general mains applications
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No