771-6993/107-101 | WAGO

Connection line, 1 m, socket, 3 pole straight to open end, 2.5 mm², 771-6993/107-101

Order No.: 45P0768
EAN: 4050821523758
MPN:
771-6993/107-101
Series: 771
WAGO
771-6993/107-101 WAGO Pre-assembled Connector Systems Image 1
771-6993/107-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.2705 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.2705 €

Connecting line, 771-6993/107-101, WAGO

The WINSTA MIDI Connecting line with protection type IP2XD. This pluggable installation connector with spring pressure connection technology function entirely without screw connections. It allows fast, efficient, error-free installation in numerous possible uses. The coding options reduce installation errors, allowing fast, secure wiring of all components. Thanks to the color coding and mechanical A coding of WINSTA MIDI pluggable installation connector, you can clearly distinguish different circuits.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • For any mains application
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No