771-6993/107-201 | WAGO

Connection line, 2 m, socket, 3 pole straight to open end, 2.5 mm², 771-6993/107-201

Order No.: 45P0772
EAN: 4050821523765
MPN:
771-6993/107-201
Series: 771
WAGO
771-6993/107-201 WAGO Pre-assembled Connector Systems Image 1
771-6993/107-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.2935 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.2935 €

Connecting line, 771-6993/107-201, WAGO

The WINSTA MIDI Connecting line with protection against mismating is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to many different requirements in next to no time. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. General mains applications for almost any domain of use can be realised with WINSTA MIDI pluggable installation connector with A coding.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • Suitable for any application
  • Flexible installation to save space
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No