771-6993/107-202 | WAGO
Connection line, 2 m, socket, 3 pole straight to open end, 2.5 mm², 771-6993/107-202
Connecting line, 771-6993/107-202, WAGO
The WINSTA MIDI Connecting line with protection type IP2XD supports fast, reliable installation. This pluggable installation connector is useful when specifications repeat or is distributed on a defined pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The WINSTA MIDI pluggable installation connector with A coding in black or white is usually used for general mains applications in power distribution.
The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Using this pre-assembled system reduces assembly times and installation errors at the construction site.
Features
- Protection against mismating eliminates errors
- For automation controllers
- With A coding for a large number of general mains applications
- Flexible installation to save space
- Quick replacement of defective units during ongoing operation
Connection (1) | socket, 3 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 2 m | |
Coding | A | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |