771-6993/107-402 | WAGO

Connection line, 4 m, socket, 3 pole straight to open end, 2.5 mm², 771-6993/107-402

Order No.: 45P0798
EAN: 4050821523864
MPN:
771-6993/107-402
Series: 771
WAGO
771-6993/107-402 WAGO Pre-assembled Connector Systems Image 1
771-6993/107-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.3633 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
14.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.3633 €

Connecting line, 771-6993/107-402, WAGO

The WINSTA MIDI Connecting line with protection against mismating is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. This pluggable installation connector can be used when criteria repeat or is planned on a specified pattern, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. General mains applications for almost any domain of use can be implemented with WINSTA MIDI pluggable installation connector with A coding.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With A coding for a large number of applications
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No