771-6993/107-601 | WAGO
Connection line, 6 m, socket, 3 pole straight to open end, 2.5 mm², 771-6993/107-601
Connecting line, 771-6993/107-601, WAGO
The WINSTA MIDI Connecting line rated current 20 A supports fast, reliable installation. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to an enormous variety of requirements in seconds. The coding options reduce installation errors, allowing fast, secure wiring of all components. Thanks to the color coding and mechanical A coding of WINSTA MIDI pluggable installation connectors, you can clearly distinguish different circuits.
The cable is pre-assembled with a socket and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Effective protection against mismating
- With A coding for a great number of uses
- Ready to install and use immediately
- Fast, secure installation
Connection (1) | socket, 3 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 6 m | |
Coding | A | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |