771-6993/107-602 | WAGO
Connection line, 6 m, socket, 3 pole straight to open end, 2.5 mm², 771-6993/107-602
Connecting line, 771-6993/107-602, WAGO
The WINSTA MIDI Connecting line 3-pole supports rapid, correct installation. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to an enormous variety of requirements in seconds. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. General mains applications for almost any domain of use can be implemented with WINSTA MIDI pluggable installation connector with A coding.
The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Use of this pre-assembled system reduces assembly times and installation errors at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Effective protection against mismating
- Simple circuits
- For any mains application
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
Connection (1) | socket, 3 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 6 m | |
Coding | A | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |