771-6993/107-701 | WAGO
Connection line, 7 m, socket, 3 pole straight to open end, 2.5 mm², 771-6993/107-701
Connecting line, 771-6993/107-701, WAGO
The WINSTA MIDI Connecting line with protection type IP2XD. WAGO pluggable installation connector can be used when requirements repeat or is planned on a specified grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. Standard mains applications for almost any domain of use can be realised with WINSTA MIDI pluggable installation connector with A coding.
The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site.
Features
- Protection against mismating eliminates errors
- With A coding for a great number of applications
- Ready for immediate use
- Fast, secure installation
Connection (1) | socket, 3 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 7 m | |
Coding | A | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |