771-6993/107-802 | WAGO
Connection line, 8 m, socket, 3 pole straight to open end, 2.5 mm², 771-6993/107-802
Connecting line, 771-6993/107-802, WAGO
The WINSTA MIDI Connecting line A coding. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to an enormous variety of requirements in next to no time. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. General mains applications for almost any domain of use can be realised with WINSTA MIDI pluggable installation connector with A coding.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Effective protection against mismating
- With A coding for use in many general mains applications
- Exact dimensions
- Fast, secure installation
Connection (1) | socket, 3 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 8 m | |
Coding | A | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |