771-6993/116-202 | WAGO

Connection line, 2 m, socket, 3 pole straight to open end, 1.5 mm², 771-6993/116-202

Order No.: 45P0831
EAN: 4055143488297
MPN:
771-6993/116-202
Series: 771
WAGO
771-6993/116-202 WAGO Pre-assembled Connector Systems Image 1
771-6993/116-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.2701 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.2701 €

Connecting line, 771-6993/116-202, WAGO

The WINSTA MIDI Connecting line with protection against mismating. The pluggable installation connector with spring pressure connection technology work completely without screw connections. It allows flexible, error-free installation in numerous possible uses. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Standard mains applications for almost any domain of use can be realised with WINSTA MIDI pluggable installation connector with A coding.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Pluggable installation connector with protection against mismating
  • With A coding for a great number of applications
  • Fast, secure installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No