771-6993/116-301 | WAGO
Connection line, 3 m, socket, 3 pole straight to open end, 1.5 mm², 771-6993/116-301
Connecting line, 771-6993/116-301, WAGO
The WINSTA MIDI Connecting line 3-pole. The pluggable installation connector with spring pressure connection technology function without screw connections. It allows flexible, error-free installation in a large number of applications. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Thanks to the color coding and mechanical A coding of WINSTA MIDI pluggable installation connectors, you can clearly distinguish different circuits.
The Connecting line is equipped with a socket and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Effective protection against mismating
- Simple circuits
- With A coding for use in a large number of general mains applications
- Fast, secure installation
Connection (1) | socket, 3 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 3 m | |
Coding | A | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |