771-6993/116-401 | WAGO
Connection line, 4 m, socket, 3 pole straight to open end, 1.5 mm², 771-6993/116-401
Connecting line, 771-6993/116-401, WAGO
The WINSTA MIDI Connecting line with protection type IP2XD is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. The pluggable installation connector with spring pressure connection technology function without screw connections. It allows resource-efficient, error-free installation in numerous possible uses. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- Suitable for any application
- Quick replacement of defective units during ongoing operation
Connection (1) | socket, 3 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 4 m | |
Coding | A | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |