771-6993/116-402 | WAGO

Connection line, 4 m, socket, 3 pole straight to open end, 1.5 mm², 771-6993/116-402

Order No.: 45P1684
EAN: 4055143488310
MPN:
771-6993/116-402
Series: 771
WAGO
771-6993/116-402 WAGO Pre-assembled Connector Systems Image 1
771-6993/116-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.5664 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.5664 €

Connecting line, 771-6993/116-402, WAGO

The WINSTA MIDI Connecting line with protection against mismating supports rapid, correct installation. This pluggable installation connector is useful when requirements repeat or is planned on a specific grid, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Standard mains applications for almost any domain of use can be implemented with WINSTA MIDI pluggable installation connector with A coding.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • For automation controllers
  • With A coding for use in a large number of general mains applications
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No