771-6993/116-502 | WAGO

Connection line, 5 m, socket, 3 pole straight to open end, 1.5 mm², 771-6993/116-502

Order No.: 45P1879
EAN: 4055143488624
MPN:
771-6993/116-502
Series: 771
WAGO
771-6993/116-502 WAGO Pre-assembled Connector Systems Image 1
771-6993/116-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.2443 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.2443 €

Connecting line, 771-6993/116-502, WAGO

The WINSTA MIDI Connecting line rated current 16 A. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to a huge variety of requirements in seconds. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. Thanks to the color coding and mechanical A coding of WINSTA MIDI pluggable installation connectors, you can clearly distinguish different circuits.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Effective protection against mismating
  • Simple circuits
  • With A coding for a large number of uses
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No