771-6993/116-601 | WAGO

Connection line, 6 m, socket, 3 pole straight to open end, 1.5 mm², 771-6993/116-601

Order No.: 45P1881
EAN: 4050821522522
MPN:
771-6993/116-601
Series: 771
WAGO
771-6993/116-601 WAGO Pre-assembled Connector Systems Image 1
771-6993/116-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.9103 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
15.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.9103 €

Connecting line, 771-6993/116-601, WAGO

The WINSTA MIDI Connecting line with protection type IP2XD allows installation of fine-stranded and solid conductors. This pluggable installation connector can be used when requirements repeat or is distributed on a defined grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. General mains applications for almost any domain of use can be implemented with WINSTA MIDI pluggable installation connector with A coding.

The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Effective protection against mismating
  • With A coding for use in a large number of general mains applications
  • Ready to install and use immediately
  • Fast, secure installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No