771-6993/116-702 | WAGO
Connection line, 7 m, socket, 3 pole straight to open end, 1.5 mm², 771-6993/116-702
Connecting line, 771-6993/116-702, WAGO
The WINSTA MIDI Connecting line 3-pole allows assembly of fine-stranded and solid conductors. The pluggable installation connector with spring pressure connection technology work completely without screw connections. It allows flexible, error-free installation in numerous applications. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. General mains applications for almost any domain of use can be realised with WINSTA MIDI pluggable installation connector with A coding.
The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Use of this pre-assembled system decreases assembly times and installation errors at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Pluggable installation connector with protection against mismating
- With A coding for use in many general mains applications
- Quick replacement of defective units during ongoing operation
Connection (1) | socket, 3 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 7 m | |
Coding | A | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |