771-6993/116-801 | WAGO

Connection line, 8 m, socket, 3 pole straight to open end, 1.5 mm², 771-6993/116-801

Order No.: 45P1967
EAN: 4050821522546
MPN:
771-6993/116-801
Series: 771
WAGO
771-6993/116-801 WAGO Pre-assembled Connector Systems Image 1
771-6993/116-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.2185 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
19.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.2185 €

Connecting line, 771-6993/116-801, WAGO

The WINSTA MIDI Connecting line A coding supports fast, reliable installation. This pluggable installation connector with spring pressure connection technology function completely without screw connections. It allows fast, efficient, error-free installation in numerous applications. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The WINSTA MIDI pluggable installation connector with A coding in white or black is normally used for general mains applications in power distribution.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • With A coding for use in many general mains applications
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No