771-6993/117-301 | WAGO

Connection line, 3 m, socket, 3 pole straight to open end, 2.5 mm², 771-6993/117-301

Order No.: 45P2023
EAN: 4055143277693
MPN:
771-6993/117-301
Series: 771
WAGO
771-6993/117-301 WAGO Pre-assembled Connector Systems Image 1
771-6993/117-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.8036 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
14.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.8036 €

Connecting line, 771-6993/117-301, WAGO

The WINSTA MIDI Connecting line rated current 20 A allows assembly of fine-stranded and solid conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to various requirements in seconds. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. General mains applications for almost any domain of use can be implemented with WINSTA MIDI pluggable installation connector with A coding.

The Connecting line is provided with a socket and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With A coding for a large number of applications
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No