771-6993/117-302 | WAGO

Connection line, 3 m, socket, 3 pole straight to open end, 2.5 mm², 771-6993/117-302

Order No.: 45P2027
EAN: 4055143492362
MPN:
771-6993/117-302
Series: 771
WAGO
771-6993/117-302 WAGO Pre-assembled Connector Systems Image 1
771-6993/117-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.8036 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.8036 €

Connecting line, 771-6993/117-302, WAGO

The WINSTA MIDI Connecting line 3-pole is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. This pluggable installation connector can be used when specifications repeat or is planned on a defined pattern, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The WINSTA MIDI pluggable installation connector with A coding in white or black is normally used for general mains applications in power distribution.

The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and errors during installation at the construction site.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With A coding for a large number of uses
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No