771-6993/117-402 | WAGO

Connection line, 4 m, socket, 3 pole straight to open end, 2.5 mm², 771-6993/117-402

Order No.: 45P2034
EAN: 4055143492386
MPN:
771-6993/117-402
Series: 771
WAGO
771-6993/117-402 WAGO Pre-assembled Connector Systems Image 1
771-6993/117-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.6596 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.6596 €

Connecting line, 771-6993/117-402, WAGO

The WINSTA MIDI Connecting line 3-pole supports rapid, correct installation. This pluggable installation connector can be used when requirements repeat or is planned on a specific pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The WINSTA MIDI pluggable installation connector with A coding in white or black is usually used for general mains applications in power distribution.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • With A coding for use in many general mains applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No