771-6993/117-501 | WAGO

Connection line, 5 m, socket, 3 pole straight to open end, 2.5 mm², 771-6993/117-501

Order No.: 45P2036
EAN: 4055143492324
MPN:
771-6993/117-501
Series: 771
WAGO
771-6993/117-501 WAGO Pre-assembled Connector Systems Image 1
771-6993/117-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.5037 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
20.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.5037 €

Connecting line, 771-6993/117-501, WAGO

The WINSTA MIDI Connecting line with protection against mismating supports fast, reliable installation. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to various requirements in no time flat. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. General mains applications for almost any domain of use can be realised with WINSTA MIDI pluggable installation connector with A coding.

The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • Suitable for any application
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No