771-6993/117-502 | WAGO

Connection line, 5 m, socket, 3 pole straight to open end, 2.5 mm², 771-6993/117-502

Order No.: 45P2040
EAN: 4055143492508
MPN:
771-6993/117-502
Series: 771
WAGO
771-6993/117-502 WAGO Pre-assembled Connector Systems Image 1
771-6993/117-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.5037 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
20.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.5037 €

Connecting line, 771-6993/117-502, WAGO

The WINSTA MIDI Connecting line with protection against mismating is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. This pluggable installation connector can be used when criteria repeat or is planned on a defined pattern, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The WINSTA MIDI pluggable installation connector with A coding in white or black is usually used for general mains applications in power distribution.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With A coding for use in a large number of general mains applications
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No