771-6993/206-702 | WAGO

Connection line, 7 m, plug, 3 pole straight to open end, 1.5 mm², 771-6993/206-702

Order No.: 45P3770
EAN: 4055143489416
MPN:
771-6993/206-702
Series: 771
WAGO
771-6993/206-702 WAGO Pre-assembled Connector Systems Image 1
771-6993/206-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.2328 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.2328 €

Connecting line, 771-6993/206-702, WAGO

The WINSTA MIDI Connecting line with protection against mismating supports fast, reliable installation. This pluggable installation connector with spring pressure connection technology work entirely without screw connections. It allows resource-efficient, error-free installation in numerous applications. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating.

The WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • Simple circuits
  • For any mains application
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No