771-6993/206-801 | WAGO

Connection line, 8 m, plug, 3 pole straight to open end, 1.5 mm², 771-6993/206-801

Order No.: 45P3772
EAN: 4055143488693
MPN:
771-6993/206-801
Series: 771
WAGO
771-6993/206-801 WAGO Pre-assembled Connector Systems Image 1
771-6993/206-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.3038 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.3038 €

Connecting line, 771-6993/206-801, WAGO

The WINSTA MIDI Connecting line rated current 16 A. The pluggable installation connector with spring pressure connection technology work entirely without screw connections. It allows resource-efficient, error-free installation in numerous possible uses. The coding options reduce installation errors, allowing fast, secure wiring of all components. Thanks to the color coding and mechanical A coding of WINSTA MIDI pluggable installation connectors, you can clearly distinguish different circuits. The WINSTA MIDI product line achieves flexibility for the installation of applications.

The WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • Suitable for any application
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No