771-6993/206-802 | WAGO

Connection line, 8 m, plug, 3 pole straight to open end, 1.5 mm², 771-6993/206-802

Order No.: 45P3775
EAN: 4055143489423
MPN:
771-6993/206-802
Series: 771
WAGO
771-6993/206-802 WAGO Pre-assembled Connector Systems Image 1
771-6993/206-802 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.3038 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.3038 €

Connecting line, 771-6993/206-802, WAGO

The WINSTA MIDI Connecting line A coding is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. The pluggable installation connector with spring pressure connection technology function entirely without screw connections. It allows resource-efficient, error-free installation in a large number of possible uses. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. General mains applications for almost any domain of use can be realised with WINSTA MIDI pluggable installation connector with A coding.

The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Pluggable installation connector with protection against mismating
  • Suitable for any application
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No