771-6993/207-301 | WAGO

Connection line, 3 m, plug, 3 pole straight to open end, 2.5 mm², 771-6993/207-301

Order No.: 45P3787
EAN: 4055143379861
MPN:
771-6993/207-301
Series: 771
WAGO
771-6993/207-301 WAGO Pre-assembled Connector Systems Image 1
771-6993/207-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.3284 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.3284 €

Connecting line, 771-6993/207-301, WAGO

The WINSTA MIDI Connecting line rated current 20 A. This pluggable installation connector is used when specifications repeat or is planned on a defined pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. Thanks to the color coding and mechanical A coding of WINSTA MIDI pluggable installation connectors, you can clearly distinguish different circuits.

The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • With A coding for use in a large number of general mains applications
  • Exact dimensions
  • Fast, secure installation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No