771-6993/207-502 | WAGO

Connection line, 5 m, plug, 3 pole straight to open end, 2.5 mm², 771-6993/207-502

Order No.: 45P3800
EAN: 4055143493062
MPN:
771-6993/207-502
Series: 771
WAGO
771-6993/207-502 WAGO Pre-assembled Connector Systems Image 1
771-6993/207-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.4101 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
16.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.4101 €

Connecting line, 771-6993/207-502, WAGO

The WINSTA MIDI Connecting line A coding provides the foundation for installation of fine-stranded and solid conductors. This pluggable installation connector is used when criteria repeat or is planned on a specific grid, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Thanks to the color coding and mechanical A coding of WINSTA MIDI pluggable installation connectors, you can clearly distinguish different circuits.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • With A coding for a great number of applications
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No