771-6993/207-602 | WAGO

Connection line, 6 m, plug, 3 pole straight to open end, 2.5 mm², 771-6993/207-602

Order No.: 45P3805
EAN: 4055143493055
MPN:
771-6993/207-602
Series: 771
WAGO
771-6993/207-602 WAGO Pre-assembled Connector Systems Image 1
771-6993/207-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
18.4569 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
18.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.4569 €

Connecting line, 771-6993/207-602, WAGO

The WINSTA MIDI Connecting line with protection type IP2XD. This pluggable installation connector can be used when requirements repeat or is distributed on a specified pattern, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Standard mains applications for almost any domain of use can be implemented with WINSTA MIDI pluggable installation connector with A coding.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • With A coding for use in many general mains applications
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No