771-6993/207-802 | WAGO

Connection line, 8 m, plug, 3 pole straight to open end, 2.5 mm², 771-6993/207-802

Order No.: 45P3815
EAN: 4055143493253
MPN:
771-6993/207-802
Series: 771
WAGO
771-6993/207-802 WAGO Pre-assembled Connector Systems Image 1
771-6993/207-802 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
22.5029 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
22.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.5029 €

Connecting line, 771-6993/207-802, WAGO

The WINSTA MIDI Connecting line with protection type IP2XD provides the foundation for assembly of fine-stranded and solid conductors. This pluggable installation connector with spring pressure connection technology function entirely without screw connections. It allows flexible, error-free installation in a large number of applications. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Thanks to the color coding and mechanical A coding of WINSTA MIDI pluggable installation connectors, you can clearly distinguish different circuits.

The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, even more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With A coding for use in many general mains applications
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No