771-6993/216-501 | WAGO

Connection line, 5 m, plug, 3 pole straight to open end, 1.5 mm², 771-6993/216-501

Order No.: 45P3836
EAN: 4055143489447
MPN:
771-6993/216-501
Series: 771
WAGO
771-6993/216-501 WAGO Pre-assembled Connector Systems Image 1
771-6993/216-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.2800 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.2800 €

Connecting line, 771-6993/216-501, WAGO

The WINSTA MIDI Connecting line with protection type IP2XD. The pluggable installation connector with spring pressure connection technology work completely without screw connections. It allows resource-efficient, error-free installation in numerous applications. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Thanks to the color coding and mechanical A coding of WINSTA MIDI pluggable installation connectors, you can clearly distinguish different circuits.

The cable is pre-assembled with a plug and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • With A coding for a great number of applications
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No