771-6993/216-502 | WAGO

Connection line, 5 m, plug, 3 pole straight to open end, 1.5 mm², 771-6993/216-502

Order No.: 45P3839
EAN: 4055143489614
MPN:
771-6993/216-502
Series: 771
WAGO
771-6993/216-502 WAGO Pre-assembled Connector Systems Image 1
771-6993/216-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.2800 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.2800 €

Connecting line, 771-6993/216-502, WAGO

The WINSTA MIDI Connecting line with protection against mismating. This pluggable installation connector with spring pressure connection technology work without screw connections. It allows flexible, error-free installation in numerous applications. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. Thanks to the color coding and mechanical A coding of WINSTA MIDI pluggable installation connectors, you can clearly distinguish different circuits.

The cable is pre-assembled with a plug and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • Simple circuits
  • With A coding for use in many general mains applications
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No