771-6993/217-202 | WAGO

Connection line, 2 m, plug, 3 pole straight to open end, 2.5 mm², 771-6993/217-202

Order No.: 45P3864
EAN: 4055143493581
MPN:
771-6993/217-202
Series: 771
WAGO
771-6993/217-202 WAGO Pre-assembled Connector Systems Image 1
771-6993/217-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.9595 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.9595 €

Connecting line, 771-6993/217-202, WAGO

The WINSTA MIDI Connecting line 3-pole. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to a huge variety of requirements in seconds. The coding options reduce installation errors, allowing fast, secure wiring of all components. The WINSTA MIDI pluggable installation connector with A coding in white or black is normally used for general mains applications in power distribution.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, even more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No