771-8292/115-205 | WAGO

Connection line, 2 m, socket, 2 pole straight to open end, 1.0 mm², 771-8292/115-205

Order No.: 45P0000
EAN: 4055143798440
MPN:
771-8292/115-205
Series: 771
WAGO
771-8292/115-205 WAGO Pre-assembled Connector Systems Image 1
771-8292/115-205 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.9595 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.9595 €

Connecting line, 771-8292/115-205, WAGO

The WINSTA MIDI Connecting line rated current 10 A is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. WAGO pluggable installation connector can be used when specifications repeat or is planned on a specified pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With B coding for controllers such as lighting fixtures and sun blinds
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Buchse, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 2 m
Kodierung B
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No