771-8292/115-407 | WAGO

Connection cable, 4 m, socket, 2 pole straight to open end, 1.0 mm², 771-8292/115-407

Order No.: 45P0003
EAN: 4055143798761
MPN:
771-8292/115-407
Series: 771
WAGO
771-8292/115-407 WAGO Pre-assembled Connector Systems Image 1
771-8292/115-407 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.3859 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.3859 €

Connecting line, 771-8292/115-407, WAGO

The WINSTA MIDI Connecting line B coding provides the foundation for assembly of solid and fine-stranded conductors. This pluggable installation connector with spring pressure connection technology work completely without screw connections. It allows fast, efficient, error-free installation in a large number of applications. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • For automation controllers
  • Ready to install and use immediately
  • Fast, secure installation
Technical specifications
Anschluss (1) Buchse, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Kodierung B
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No