771-8292/115-605 | WAGO
Connection line, 6 m, socket, 2 pole straight to open end, 1.0 mm², 771-8292/115-605
Connecting line, 771-8292/115-605, WAGO
The WINSTA MIDI Connecting line 2-pole allows assembly of fine-stranded and solid conductors. The pluggable installation connector with spring pressure connection technology function completely without screw connections. It allows fast, efficient, error-free installation in a large number of possible uses. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This means that users' fingers will never come into contact with electrified elements.
The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and installation errors at the construction site.
Features
- Effective protection against mismating
- For automation controllers
- With B coding for use in automation of processes, such as lighting technology
- Flexible installation to save space
- Rapid, structured electrical installation
Connection (1) | socket, 2 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 6 m | |
Coding | B | |
Cable cross-section | 1.0 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |