771-8292/215-405 | WAGO

Connection cable, 4 m, plug, 2 pole straight to open end, 1.0 mm², 771-8292/215-405

Order No.: 45P0067
EAN: 4055143968195
MPN:
771-8292/215-405
Series: WINSTA MIDI
WAGO
771-8292/215-405 WAGO Pre-assembled Connector Systems Image 1
771-8292/215-405 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.3859 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.3859 €

Connecting line, 771-8292/215-405, WAGO

The WINSTA MIDI Connecting line rated current 10 A. This pluggable installation connector with spring pressure connection technology work completely without screw connections. It allows fast, efficient, error-free installation in a large number of possible uses. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With B coding for controllers such as lighting fixtures and sun blinds
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Kodierung B
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No