771-8292/215-605 | WAGO

Connection cable, 6 m, plug, 2 pole straight to open end, 1.0 mm², 771-8292/215-605

Order No.: 45P0068
EAN: 4055143968331
MPN:
771-8292/215-605
Series: WINSTA MIDI
WAGO
771-8292/215-605 WAGO Pre-assembled Connector Systems Image 1
771-8292/215-605 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
22.8242 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.8242 €

Connecting line, 771-8292/215-605, WAGO

The WINSTA MIDI Connecting line with protection type IP20 provides the foundation for assembly of solid and fine-stranded conductors. The pluggable installation connector with spring pressure connection technology function completely without screw connections. It allows resource-efficient, error-free installation in numerous applications. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • With B coding for controllers, for example lighting fixtures and sun blinds
  • Fast, secure installation
Technical specifications
Anschluss (1) Stecker, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung B
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No