771-8292/215-805 | WAGO

Connection cable, 8 m, plug, 2 pole straight to open end, 1.0 mm², 771-8292/215-805

Order No.: 45P0069
EAN: 4055143968201
MPN:
771-8292/215-805
Series: WINSTA MIDI
WAGO
771-8292/215-805 WAGO Pre-assembled Connector Systems Image 1
771-8292/215-805 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
28.2506 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.2506 €

Connecting line, 771-8292/215-805, WAGO

The WINSTA MIDI Connecting line with protection against mismating. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to an enormous variety of requirements in no time flat. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • Simple circuits
  • For automation controllers
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 8 m
Kodierung B
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No