771-8382/166-101 | WAGO

Connection line, 1 m, socket, 2 pole straight to open end, 1.5 mm², 771-8382/166-101

Order No.: 45P0188
EAN: 4055143841641
MPN:
771-8382/166-101
Series: 771
WAGO
771-8382/166-101 WAGO Pre-assembled Connector Systems Image 1
771-8382/166-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.1634 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.1634 €

Connecting line, 771-8382/166-101, WAGO

The WINSTA MIDI Connecting line with protection against mismating. This pluggable installation connector is used when specifications repeat or is planned on a specific pattern, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • For automation controllers
  • For intelligent, easy lighting installation
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No